1848274 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Same Sky (Formerly CUI Devices)
In Stock: 9 677
Unit Price: 0,76000 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 0,28894 Kč

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 0,28894 Kč

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 0,28894 Kč

Similar


Same Sky (Formerly CUI Devices)
In Stock: 2 197
Unit Price: 0,82000 Kč
Datasheet
3 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1848274

DigiKey Part Number
1848274-ND
Manufacturer
Manufacturer Product Number
1848274
Description
TERM BLOCK PLUG 3POS 3.81MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - IEC
320 V
Manufacturer
Phoenix Contact
Current - UL
8 A
Series
Voltage - UL
300 V
Packaging
Bulk
Wire Gauge or Range - AWG
14-30 AWG
Part Status
Active
Wire Gauge or Range - mm²
0.14-1.5mm²
Type
Plug, Female Sockets
Color
Green
Number of Positions
3
Contact Mating Finish
Tin
Positions Per Level
3
Features
Positions Stamped
Number of Levels
1
Material Flammability Rating
UL94 V-0
Pitch
0.150" (3.81mm)
Screw Size
M2
Plug Wire Entry
180°
Torque - Screw
0.22-0.25 Nm (1.9-2.2 Lb-In)
Termination Style
Screw - Rising Cage Clamp
Wire Strip Length
7mm
Mounting Type
Free Hanging (In-Line)
Housing Material
Polyamide (PA), Nylon
Current - IEC
8A
Insulation Height
0.437" (11.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TBP02P1-381-03BESame Sky (Formerly CUI Devices)9 677102-6469-ND0,76000 KčSimilar
TBP02P1-381-03GRSame Sky (Formerly CUI Devices)02223-TBP02P1-381-03GR-ND0,28894 KčSimilar
TBP02P1-381-03GYSame Sky (Formerly CUI Devices)02223-TBP02P1-381-03GY-ND0,28894 KčSimilar
TBP02P1-381-03YLSame Sky (Formerly CUI Devices)02223-TBP02P1-381-03YL-ND0,28894 KčSimilar
TBP02P1W-381-03BESame Sky (Formerly CUI Devices)2 197102-6505-ND0,82000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
160,05000 Kč60,05 Kč
1048,79900 Kč487,99 Kč
Unit Price without VAT:60,05000 Kč
Unit Price with VAT:72,66050 Kč