
1846690 | |
|---|---|
DigiKey Part Number | 1846690-ND |
Manufacturer | |
Manufacturer Product Number | 1846690 |
Description | TERM BLOCK HDR 4POS 5MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1846690 Models |
Category | Header Orientation 90°, Right Angle |
Manufacturer Phoenix Contact | Termination Style Solder |
Series | Mounting Type Through Hole |
Packaging Bulk | Current - IEC 10A |
Part Status Active | Voltage - IEC 400 V |
Type Header, Male Pins, Shrouded (4 Side) | Current - UL 15 A |
Number of Positions 4 | Voltage - UL 300 V |
Positions Per Level 4 | Color Green |
Number of Levels 2 | Contact Mating Finish Tin |
Pitch 0.197" (5.00mm) | Features Mating Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 164,75460 Kč | 8 237,73 Kč |
| Unit Price without VAT: | 164,75460 Kč |
|---|---|
| Unit Price with VAT: | 199,35307 Kč |













