
1846166 | |
|---|---|
DigiKey Part Number | 277-1846166-ND |
Manufacturer | |
Manufacturer Product Number | 1846166 |
Description | TERM BLOCK HDR 20POS 5MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 Position Terminal Block Header, Male Pins, Shrouded (4 Side), Stacked 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1846166 Models |
Category | Current - IEC 10A |
Manufacturer Phoenix Contact | Voltage - IEC 320 V |
Series | Current - UL 12 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Color Green |
Type Header, Male Pins, Shrouded (4 Side), Stacked | Operating Temperature -40°C ~ 100°C |
Number of Positions 20 | Contact Mating Finish Tin |
Positions Per Level 10 | Features Mating Flange |
Number of Levels 2 | Material Flammability Rating UL94 V-0 |
Pitch 0.197" (5.00mm) | Contact Material Copper Alloy |
Header Orientation Vertical | Housing Material Polybutylene Terephthalate (PBT) |
Termination Style Solder | Contact Tail Length 0.154" (3.90mm) |
Mounting Type Through Hole | Insulation Height 0.866" (22.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 430,88720 Kč | 21 544,36 Kč |
| Unit Price without VAT: | 430,88720 Kč |
|---|---|
| Unit Price with VAT: | 521,37351 Kč |

