
1845701 | |
|---|---|
DigiKey Part Number | 1845701-ND |
Manufacturer | |
Manufacturer Product Number | 1845701 |
Description | TERM BLOCK HDR 18POS 5.08MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 18 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1845701 Models |
Category | Header Orientation Vertical |
Manufacturer Phoenix Contact | Termination Style Solder |
Series | Mounting Type Through Hole |
Packaging Bulk | Current - IEC 10A |
Part Status Active | Voltage - IEC 400 V |
Type Header, Male Pins, Shrouded (4 Side) | Current - UL 12 A |
Number of Positions 18 | Voltage - UL 300 V |
Positions Per Level 5 | Color Green |
Number of Levels 2 | Contact Mating Finish Tin |
Pitch 0.200" (5.08mm) | Features Mating Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 377,71200 Kč | 18 885,60 Kč |
| Unit Price without VAT: | 377,71200 Kč |
|---|---|
| Unit Price with VAT: | 457,03152 Kč |




























