



1845691 | |
|---|---|
DigiKey Part Number | 277-8894-ND |
Manufacturer | |
Manufacturer Product Number | 1845691 |
Description | TERM BLOCK HDR 16POS 5.08MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1845691 Models |
Category | Mounting Type Through Hole |
Manufacturer Phoenix Contact | Current - IEC 10A |
Series | Voltage - IEC 400 V |
Packaging Bulk | Current - UL 12 A |
Part Status Active | Voltage - UL 300 V |
Type Header, Male Pins, Shrouded (4 Side) | Color Green |
Number of Positions 16 | Contact Mating Finish Tin |
Positions Per Level 8 | Features Mating Flange |
Number of Levels 2 | Material Flammability Rating UL94 V-0 |
Pitch 0.200" (5.08mm) | Housing Material Polybutylene Terephthalate (PBT) |
Header Orientation Vertical | Contact Tail Length 0.154" (3.90mm) |
Termination Style Solder | Insulation Height 0.870" (22.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 390,98000 Kč | 390,98 Kč |
| 10 | 317,72100 Kč | 3 177,21 Kč |
| Unit Price without VAT: | 390,98000 Kč |
|---|---|
| Unit Price with VAT: | 473,08580 Kč |




























