



1845182 | |
---|---|
DigiKey Part Number | 277-1845182TR-ND - Tape & Reel (TR) 277-1845182CT-ND - Cut Tape (CT) 277-1845182DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1845182 |
Description | TERM BLOCK HDR 6POS 2.54MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.100" (2.54mm) Vertical Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1845182 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 6 | |
Positions Per Level | 3 | |
Number of Levels | 2 | |
Pitch | 0.100" (2.54mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Surface Mount | |
Current - IEC | 6A | |
Voltage - IEC | 160 V | |
Current - UL | 6 A | |
Voltage - UL | 150 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | - | |
Contact Mating Finish | Gold | |
Features | Solder Retention |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 68,53000 Kč | 68,53 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
330 | 65,42073 Kč | 21 588,84 Kč |
Unit Price without VAT: | 68,53000 Kč |
---|---|
Unit Price with VAT: | 82,92130 Kč |