26 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.100" (2.54mm) Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1844989

DigiKey Part Number
1844989-ND
Manufacturer
Manufacturer Product Number
1844989
Description
TERM BLOCK HDR 26POS 2.54MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
26 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.100" (2.54mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1844989 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
26
Positions Per Level
13
Number of Levels
2
Pitch
0.100" (2.54mm)
Header Orientation
Vertical
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
6A
Voltage - IEC
160 V
Current - UL
6 A
Voltage - UL
150 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Black
Operating Temperature
-
Contact Mating Finish
Gold
Features
Solder Retention
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
330210,62394 Kč69 505,90 Kč
Manufacturers Standard Package
Unit Price without VAT:210,62394 Kč
Unit Price with VAT:254,85497 Kč