MFG_Combicon-DMCV-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1844921

DigiKey Part Number
277-1844921TR-ND - Tape & Reel (TR)
277-1844921CT-ND - Cut Tape (CT)
277-1844921DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1844921
Description
TERM BLOCK HDR 14POS 2.54MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
14 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.100" (2.54mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1844921 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
14
Positions Per Level
7
Number of Levels
2
Pitch
0.100" (2.54mm)
Header Orientation
Vertical
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
6A
Voltage - IEC
160 V
Current - UL
6 A
Voltage - UL
150 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Black
Operating Temperature
-
Contact Mating Finish
Gold
Features
Solder Retention
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 260
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1125,88000 Kč125,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
330102,27685 Kč33 751,36 Kč
Manufacturers Standard Package
Unit Price without VAT:125,88000 Kč
Unit Price with VAT:152,31480 Kč