



1844918 | |
|---|---|
DigiKey Part Number | 277-1844918TR-ND - Tape & Reel (TR) 277-1844918CT-ND - Cut Tape (CT) 277-1844918DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1844918 |
Description | TERM BLOCK HDR 12POS 2.54MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.100" (2.54mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1844918 Models |
Category | Header Orientation Vertical |
Manufacturer Phoenix Contact | Termination Style Solder |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - IEC 6A |
Part Status Active | Voltage - IEC 160 V |
Type Header, Male Pins, Shrouded (4 Side) | Current - UL 6 A |
Number of Positions 12 | Voltage - UL 150 V |
Positions Per Level 6 | Color Black |
Number of Levels 2 | Contact Mating Finish Gold |
Pitch 0.100" (2.54mm) | Features Solder Retention |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,81000 Kč | 113,81 Kč |
| 10 | 113,26300 Kč | 1 132,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 330 | 92,53055 Kč | 30 535,08 Kč |
| Unit Price without VAT: | 113,81000 Kč |
|---|---|
| Unit Price with VAT: | 137,71010 Kč |







