



1844840 | |
|---|---|
DigiKey Part Number | 1844840-ND |
Manufacturer | |
Manufacturer Product Number | 1844840 |
Description | TERM BLOCK HDR 28POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 28 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.100" (2.54mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1844840 Models |
Category | Header Orientation 90°, Right Angle |
Manufacturer Phoenix Contact | Termination Style Solder |
Series | Mounting Type Through Hole |
Packaging Bulk | Current - IEC 6A |
Part Status Active | Voltage - IEC 160 V |
Type Header, Male Pins, Shrouded (4 Side) | Current - UL 6 A |
Number of Positions 28 | Voltage - UL 150 V |
Positions Per Level 14 | Color Black |
Number of Levels 2 | Contact Mating Finish Gold |
Pitch 0.100" (2.54mm) | Features Solder Retention |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 253,87000 Kč | 253,87 Kč |
| 10 | 206,28400 Kč | 2 062,84 Kč |
| Unit Price without VAT: | 253,87000 Kč |
|---|---|
| Unit Price with VAT: | 307,18270 Kč |


