1844772 | |
|---|---|
DigiKey Part Number | 277-1844772TR-ND - Tape & Reel (TR) 277-1844772CT-ND - Cut Tape (CT) 277-1844772DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1844772 |
Description | TERM BLOCK HDR 14POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.100" (2.54mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1844772 Models |
Category | Header Orientation 90°, Right Angle |
Manufacturer Phoenix Contact | Termination Style Solder |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - IEC 6A |
Part Status Active | Voltage - IEC 160 V |
Type Header, Male Pins, Shrouded (4 Side) | Current - UL 6 A |
Number of Positions 14 | Voltage - UL 150 V |
Positions Per Level 7 | Color Black |
Number of Levels 2 | Contact Mating Finish Gold |
Pitch 0.100" (2.54mm) | Features Solder Retention |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,40000 Kč | 130,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 131,21860 Kč | 39 365,58 Kč |
| Unit Price without VAT: | 130,40000 Kč |
|---|---|
| Unit Price with VAT: | 157,78400 Kč |




