



1844578 | |
|---|---|
DigiKey Part Number | 277-17236-ND |
Manufacturer | |
Manufacturer Product Number | 1844578 |
Description | TERM BLOCK PLUG 4POS 2.54MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Female Sockets 0.100" (2.54mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1844578 Models |
Category | Termination Style Screwless - Leg Spring, Push-In Spring |
Manufacturer Phoenix Contact | Mounting Type Free Hanging (In-Line) |
Series | Current - IEC 6A |
Packaging Bulk | Voltage - IEC 160 V |
Part Status Active | Current - UL 6 A |
Type Plug, Female Sockets | Voltage - UL 150 V |
Number of Positions 4 | Wire Gauge or Range - AWG 20-26 AWG |
Positions Per Level 2 | Wire Gauge or Range - mm² 0.14-0.5mm² |
Number of Levels 2 | Color Black |
Pitch 0.100" (2.54mm) | Contact Mating Finish Gold |
Plug Wire Entry 180° |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,08000 Kč | 69,08 Kč |
| 50 | 67,27760 Kč | 3 363,88 Kč |
| 100 | 56,19900 Kč | 5 619,90 Kč |
| Unit Price without VAT: | 69,08000 Kč |
|---|---|
| Unit Price with VAT: | 83,58680 Kč |











