1843716 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Molex
In Stock: 77
Unit Price: 69,68000 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 49,48984 Kč
Datasheet

Similar


Molex
In Stock: 1 315
Unit Price: 82,31000 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 48,07511 Kč
Datasheet

Similar


Amphenol Anytek
In Stock: 0
Unit Price: 10,68015 Kč
Datasheet
MFG_1843716
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1843716

DigiKey Part Number
1843716-ND
Manufacturer
Manufacturer Product Number
1843716
Description
TERM BLOCK HDR 13POS 3.50MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
13 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1843716 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
13
Positions Per Level
13
Number of Levels
1
Pitch
0.138" (3.50mm)
Header Orientation
Vertical
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
8A
Voltage - IEC
250 V
Current - UL
8 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Green
Operating Temperature
-
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
-
Housing Material
Polybutylene Terephthalate (PBT)
Contact Tail Length
0.134" (3.40mm)
Insulation Height
0.362" (9.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1129,88000 Kč129,88 Kč
1099,54500 Kč995,45 Kč
2588,25000 Kč2 206,25 Kč
Unit Price without VAT:129,88000 Kč
Unit Price with VAT:157,15480 Kč