3 Position Wire to Board Terminal Block Horizontal with Board 0.787" (20.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1841872

DigiKey Part Number
277-10368-ND
Manufacturer
Manufacturer Product Number
1841872
Description
TERM BLK 3P SIDE ENTRY 20MM PCB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block Horizontal with Board 0.787" (20.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1841872 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
3
Pitch
0.787" (20.00mm)
Mating Orientation
Horizontal with Board
Current
200 A
Voltage
600 V
Wire Gauge
3/0-6 AWG
Mounting Type
Through Hole
Wire Termination
Screw
Features
Flange
Color
Green
Operating Temperature
-
Housing Material
Polyamide (PA), Nylon
Contact Material - Plating
-
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
10 Nm (88.51 Lb-In)
Screw Thread
M8
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 364,79000 Kč2 364,79 Kč
101 770,46700 Kč17 704,67 Kč
251 626,63960 Kč40 665,99 Kč
501 543,87800 Kč77 193,90 Kč
1001 479,08650 Kč147 908,65 Kč
Unit Price without VAT:2 364,79000 Kč
Unit Price with VAT:2 861,39590 Kč