7 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole
1841542
1841542

1841542

DigiKey Part Number
277-10320-ND
Manufacturer
Manufacturer Product Number
1841542
Description
TERM BLK 7POS SIDE ENT 3.5MM PCB
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
7 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1841542 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Number of Levels
2
Positions Per Level
7
Pitch
0.138" (3.50mm)
Mating Orientation
Horizontal with Board
Current
10 A
Voltage
150 V
Wire Gauge
14-26 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Leg Spring, Push-In Spring
Features
-
Color
Green
Operating Temperature
-
Housing Material
Polyamide (PA), Nylon
Contact Material - Plating
Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1220,90000 Kč220,90 Kč
10202,82000 Kč2 028,20 Kč
25200,07720 Kč5 001,93 Kč
50198,34300 Kč9 917,15 Kč
100192,96950 Kč19 296,95 Kč
250180,34848 Kč45 087,12 Kč
500171,91692 Kč85 958,46 Kč
1 000165,97680 Kč165 976,80 Kč
Manufacturers Standard Package
Unit Price without VAT:220,90000 Kč
Unit Price with VAT:267,28900 Kč