1840735 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Same Sky (Formerly CUI Devices)
In Stock: 3 241
Unit Price: 11,76000 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 4,21808 Kč

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 4,21808 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 2 037
Unit Price: 15,54000 Kč
Datasheet
2 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1840735

DigiKey Part Number
1840735-ND
Manufacturer
Manufacturer Product Number
1840735
Description
TERM BLOCK PLUG 2POS 3.81MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
8A
Manufacturer
Phoenix Contact
Voltage - IEC
160 V
Series
Current - UL
8 A
Packaging
Bulk
Voltage - UL
300 V
Part Status
Active
Wire Gauge or Range - AWG
14-30 AWG
Type
Plug, Female Sockets
Wire Gauge or Range - mm²
0.14-1.5mm²
Number of Positions
2
Color
Green
Positions Per Level
2
Contact Mating Finish
Tin
Number of Levels
1
Features
Positions Stamped
Pitch
0.150" (3.81mm)
Screw Size
M2
Plug Wire Entry
180°
Torque - Screw
0.22-0.25 Nm (1.9-2.2 Lb-In)
Termination Style
Screw - Rising Cage Clamp
Wire Strip Length
7mm
Mounting Type
Free Hanging (In-Line)
Insulation Height
0.437" (11.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TBP02P1-381-02BESame Sky (Formerly CUI Devices)3 241102-6468-ND11,76000 KčSimilar
TBP02P1-381-02BKSame Sky (Formerly CUI Devices)02223-TBP02P1-381-02BK-ND4,21808 KčSimilar
TBP02P1-381-02GRSame Sky (Formerly CUI Devices)02223-TBP02P1-381-02GR-ND4,21808 KčSimilar
TBP02P1W-381-02BESame Sky (Formerly CUI Devices)2 037102-6504-ND15,54000 KčSimilar
Available To Order
Factory Stock: 650
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5041,53400 Kč2 076,70 Kč
Manufacturers Standard Package
Unit Price without VAT:41,53400 Kč
Unit Price with VAT:50,25614 Kč