



1840586 | |
|---|---|
DigiKey Part Number | 277-6518-ND |
Manufacturer | |
Manufacturer Product Number | 1840586 |
Description | TERM BLK 5POS GREEN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Header, Male Pins Green |
Datasheet | Datasheet |
EDA/CAD Models | 1840586 Models |
Category | Positions Per Level 5 |
Manufacturer Phoenix Contact | Panel Mount Type Screw Mount - Front Flange |
Series | Pitch 0.300" (7.62mm) |
Packaging Bulk | Voltage - UL 600 V |
Part Status Active | Current - UL 35 A |
Front Panel Wire Connection Header, Male Pins | Wire Gauge 10-30 AWG |
Rear Panel Wire Connection Bolt/Screw Clamp - Wire Entry Parallel to Panel | Color Green |
Width 2.351" (59.72mm) | Features Threaded Mating Lock |
Panel Thickness 0.039 ~ 0.197" (1.0 ~ 5.0mm) | Number of Levels 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 308,88000 Kč | 308,88 Kč |
| 10 | 212,41600 Kč | 2 124,16 Kč |
| Unit Price without VAT: | 308,88000 Kč |
|---|---|
| Unit Price with VAT: | 373,74480 Kč |








