
1840227 | |
|---|---|
DigiKey Part Number | 1840227-ND |
Manufacturer | |
Manufacturer Product Number | 1840227 |
Description | CONN TERM BLK STRAIN RELIEF GRN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For COMBICON MCC and PCC Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Strain Relief | |
Number of Positions | - | |
For Use With/Related Products | COMBICON MCC and PCC Series | |
Color | Green |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,47000 Kč | 60,47 Kč |
| 10 | 45,79700 Kč | 457,97 Kč |
| 25 | 45,15400 Kč | 1 128,85 Kč |
| 50 | 44,62500 Kč | 2 231,25 Kč |
| 100 | 44,16510 Kč | 4 416,51 Kč |
| 250 | 43,37012 Kč | 10 842,53 Kč |
| 500 | 41,29970 Kč | 20 649,85 Kč |
| 1 000 | 39,32925 Kč | 39 329,25 Kč |
| 2 500 | 36,86904 Kč | 92 172,60 Kč |
| Unit Price without VAT: | 60,47000 Kč |
|---|---|
| Unit Price with VAT: | 73,16870 Kč |


