
1840188 | |
|---|---|
DigiKey Part Number | 1840188-ND |
Manufacturer | |
Manufacturer Product Number | 1840188 |
Description | TERM BLOCK PLUG 3POS 7.62MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Plug Housing for Female Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1840188 Models |
Category | Current - IEC 20A |
Manufacturer Phoenix Contact | Voltage - IEC 1 kV |
Series | Current - UL 10 A |
Packaging Bulk | Voltage - UL 600 V |
Part Status Active | Wire Gauge or Range - AWG 14-20 AWG |
Type Plug Housing for Female Sockets | Wire Gauge or Range - mm² 0.5-2.5mm² |
Number of Positions 3 | Color Green |
Positions Per Level 3 | Features Retention Latches |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.300" (7.62mm) | Housing Material Polyamide (PA), Nylon |
Plug Wire Entry 180° | Insulation Height 0.677" (17.20mm) |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,30000 Kč | 48,30 Kč |
| Unit Price without VAT: | 48,30000 Kč |
|---|---|
| Unit Price with VAT: | 58,44300 Kč |











