
1837353 | |
|---|---|
DigiKey Part Number | 277-6525-ND |
Manufacturer | |
Manufacturer Product Number | 1837353 |
Description | CONN TERM BLK CABLE HSG GRN 6POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Housing For COMBICON PC Plugs |
Datasheet | Datasheet |
EDA/CAD Models | 1837353 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Housing | |
Number of Positions | 6 | |
For Use With/Related Products | COMBICON PC Plugs | |
Color | Green |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 253,45000 Kč | 253,45 Kč |
| 10 | 235,36700 Kč | 2 353,67 Kč |
| 30 | 230,57900 Kč | 6 917,37 Kč |
| 50 | 222,41500 Kč | 11 120,75 Kč |
| 100 | 211,80260 Kč | 21 180,26 Kč |
| 250 | 210,05644 Kč | 52 514,11 Kč |
| Unit Price without VAT: | 253,45000 Kč |
|---|---|
| Unit Price with VAT: | 306,67450 Kč |


