
1837256 | |
|---|---|
DigiKey Part Number | 277-7354-ND |
Manufacturer | |
Manufacturer Product Number | 1837256 |
Description | CONN TERM BLK CABLE HSG GRN 6POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Housing For COMBICON PC Plugs |
Datasheet | Datasheet |
EDA/CAD Models | 1837256 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Housing | |
Number of Positions | 6 | |
For Use With/Related Products | COMBICON PC Plugs | |
Color | Green |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,05000 Kč | 203,05 Kč |
| 10 | 184,95000 Kč | 1 849,50 Kč |
| 30 | 181,96167 Kč | 5 458,85 Kč |
| 50 | 177,77740 Kč | 8 888,87 Kč |
| 100 | 169,29220 Kč | 16 929,22 Kč |
| 250 | 164,08340 Kč | 41 020,85 Kč |
| Unit Price without VAT: | 203,05000 Kč |
|---|---|
| Unit Price with VAT: | 245,69050 Kč |


