
1837227 | |
|---|---|
DigiKey Part Number | 277-6707-ND |
Manufacturer | |
Manufacturer Product Number | 1837227 |
Description | CONN TERM BLK CABLE HSG GRN 3POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Housing For COMBICON PC Plugs |
Datasheet | Datasheet |
EDA/CAD Models | 1837227 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Housing | |
Number of Positions | 3 | |
For Use With/Related Products | COMBICON PC Plugs | |
Color | Green |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,21000 Kč | 122,21 Kč |
| 10 | 105,11600 Kč | 1 051,16 Kč |
| 30 | 103,21233 Kč | 3 096,37 Kč |
| 50 | 102,47020 Kč | 5 123,51 Kč |
| 100 | 100,06180 Kč | 10 006,18 Kč |
| 250 | 93,79892 Kč | 23 449,73 Kč |
| 500 | 92,41178 Kč | 46 205,89 Kč |
| 1 000 | 79,74599 Kč | 79 745,99 Kč |
| Unit Price without VAT: | 122,21000 Kč |
|---|---|
| Unit Price with VAT: | 147,87410 Kč |


