
1834657 | |
|---|---|
DigiKey Part Number | 1834657-ND |
Manufacturer | |
Manufacturer Product Number | 1834657 |
Description | UMSTBHK 2 5/10-G BD:1-10 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Position Interface Module Terminal Blocks - Screw Connection To Terminal Blocks - Header 12-30 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Screw Connection | |
Control Side Connection | Terminal Blocks - Header | |
Control Side Cable Retainer | - | |
Positions / Poles | 10 | |
Features | - | |
Voltage - Rated | 250V | |
Current Rating (Per Contact) | 12 A | |
Operating Temperature | - | |
Length | - | |
Width | - | |
Wire Gauge | 12-30 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 366,17740 Kč | 18 308,87 Kč |
| Unit Price without VAT: | 366,17740 Kč |
|---|---|
| Unit Price with VAT: | 443,07465 Kč |


