15 Position Terminal Block Receptacle, Male Pins 0.150" (3.81mm) Board Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 Position Terminal Block Receptacle, Male Pins 0.150" (3.81mm) Board Mount
1833153
1833153

1833153

DigiKey Part Number
277-17229-ND
Manufacturer
Manufacturer Product Number
1833153
Description
TERM BLOCK RCPT 15POS 3.81MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
15 Position Terminal Block Receptacle, Male Pins 0.150" (3.81mm) Board Mount
Datasheet
 Datasheet
EDA/CAD Models
1833153 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Receptacle, Male Pins
Number of Positions
15
Positions Per Level
15
Number of Levels
1
Pitch
0.150" (3.81mm)
Header Orientation
-
Plug Wire Entry
-
Termination Style
Screw - Rising Cage Clamp
Mounting Type
Board Mount
Current - IEC
8A
Voltage - IEC
320 V
Current - UL
8 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
14-30 AWG
Wire Gauge or Range - mm²
0.14-1.5mm²
Color
Green
Operating Temperature
-
Contact Mating Finish
Tin
Features
Mating and Mounting Flange
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
M2
Torque - Screw
0.22-0.25 Nm (1.9-2.2 Lb-In)
Wire Strip Length
7mm
Contact Material
-
Housing Material
Polyamide (PA), Nylon
Contact Tail Length
-
Insulation Height
0.492" (12.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 151
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1729,68000 Kč729,68 Kč
10703,16000 Kč7 031,60 Kč
25695,82320 Kč17 395,58 Kč
50664,85960 Kč33 242,98 Kč
100638,40220 Kč63 840,22 Kč
250597,62660 Kč149 406,65 Kč
Manufacturers Standard Package
Unit Price without VAT:729,68000 Kč
Unit Price with VAT:882,91280 Kč