



1833085 | |
|---|---|
DigiKey Part Number | 277-6003-ND |
Manufacturer | |
Manufacturer Product Number | 1833085 |
Description | TERM BLOCK RCPT 8POS 3.81MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Receptacle, Male Pins 0.150" (3.81mm) Board Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1833085 Models |
Category | Current - UL 8 A |
Manufacturer Phoenix Contact | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 14-30 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.14-1.5mm² |
Part Status Active | Color Green |
Type Receptacle, Male Pins | Contact Mating Finish Tin |
Number of Positions 8 | Features Mating and Mounting Flange |
Positions Per Level 8 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Screw Size M2 |
Pitch 0.150" (3.81mm) | Torque - Screw 0.22-0.25 Nm (1.9-2.2 Lb-In) |
Termination Style Screw - Rising Cage Clamp | Wire Strip Length 7mm |
Mounting Type Board Mount | Housing Material Polyamide (PA), Nylon |
Current - IEC 8A | Insulation Height 0.492" (12.50mm) |
Voltage - IEC 320 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 362,22000 Kč | 362,22 Kč |
| 10 | 297,20600 Kč | 2 972,06 Kč |
| Unit Price without VAT: | 362,22000 Kč |
|---|---|
| Unit Price with VAT: | 438,28620 Kč |


















