
1831414 | |
|---|---|
DigiKey Part Number | 1831414-ND |
Manufacturer | |
Manufacturer Product Number | 1831414 |
Description | TERM BLK 12POS GREEN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Green Plug Connection - Ganged 28.0mm |
Datasheet | Datasheet |
EDA/CAD Models | 1831414 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug Connection - Ganged | |
Mounting Type | DIN Rail | |
Number of Positions | 12 | |
Number of Levels | 1 | |
Terminal - Width | 28.0mm | |
Termination Style | Plug Receptacles, Screw | |
Current - IEC | 12 A | |
Voltage - IEC | 320 V | |
Current - UL | 12 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 12-30 AWG | |
Wire Gauge or Range - mm² | 0.2-2.5mm² | |
Features | - | |
Housing Color | Green | |
Length | 2.487" (63.18mm) | |
Height (Max) | 1.260" (32.00mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 7mm | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 643,93300 Kč | 32 196,65 Kč |
| Unit Price without VAT: | 643,93300 Kč |
|---|---|
| Unit Price with VAT: | 779,15893 Kč |

















