8 Position Terminal Block Plug, Male Pins 0.138" (3.50mm) Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Terminal Block Plug, Male Pins 0.138" (3.50mm) Vertical Through Hole
1830773
1830773

1830773

DigiKey Part Number
277-14145-ND
Manufacturer
Manufacturer Product Number
1830773
Description
TERM BLOCK PLUG 8POS 3.50MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8 Position Terminal Block Plug, Male Pins 0.138" (3.50mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1830773 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Plug, Male Pins
Number of Positions
8
Positions Per Level
8
Number of Levels
1
Pitch
0.138" (3.50mm)
Header Orientation
Vertical
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
8A
Voltage - IEC
320 V
Current - UL
8 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Black
Operating Temperature
-
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
-
Housing Material
Liquid Crystal Polymer (LCP)
Contact Tail Length
-
Insulation Height
0.569" (14.45mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 632
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1203,68000 Kč203,68 Kč
10185,62200 Kč1 856,22 Kč
25183,06880 Kč4 576,72 Kč
50181,45640 Kč9 072,82 Kč
100177,44990 Kč17 744,99 Kč
250164,89392 Kč41 223,48 Kč
500157,73740 Kč78 868,70 Kč
1 000152,16852 Kč152 168,52 Kč
Manufacturers Standard Package
Unit Price without VAT:203,68000 Kč
Unit Price with VAT:246,45280 Kč