
1830305 | |
|---|---|
DigiKey Part Number | 1830305-ND |
Manufacturer | |
Manufacturer Product Number | 1830305 |
Description | TERM BLOCK HDR 14POS 3.81MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 14 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1830305 Models |
Category | Mounting Type Through Hole |
Manufacturer Phoenix Contact | Current - IEC 8A |
Series | Voltage - IEC 320 V |
Packaging Bulk | Current - UL 8 A |
Part Status Active | Voltage - UL 300 V |
Type Header, Male Pins, Shrouded (4 Side) | Color Green |
Number of Positions 14 | Contact Mating Finish Tin |
Positions Per Level 7 | Features Mating Flange |
Number of Levels 2 | Material Flammability Rating UL94 V-0 |
Pitch 0.150" (3.81mm) | Housing Material Polyamide (PA), Nylon |
Header Orientation Vertical | Contact Tail Length 0.134" (3.40mm) |
Termination Style Solder | Insulation Height 0.862" (21.89mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 216,49475 Kč | 8 659,79 Kč |
| Unit Price without VAT: | 216,49475 Kč |
|---|---|
| Unit Price with VAT: | 261,95865 Kč |





















