
1830184 | |
|---|---|
DigiKey Part Number | 277-10157-2-ND - Tape & Reel (TR) 277-10157-1-ND - Cut Tape (CT) 277-10157-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1830184 |
Description | HEADER 8POS SMT WHITE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 8 Position Header, Male Pins Board to Cable/Wire 0.098" (2.50mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1830184 Models |
Category | Termination Solder |
Manufacturer Phoenix Contact | Pitch 0.098" (2.50mm) |
Series | Fastening Type Detent Lock |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Solder Retention |
Part Status Active | Housing Color White |
Style Board to Cable/Wire | Contact Finish Tin |
Connector Type Header, Male Pins | Housing Material Polyamide (PA), Nylon |
Number of Positions 8 | Voltage Rating 150V |
Mounting Type Surface Mount, Bottom Entry, Through Board | Current Rating (Amps) 5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,63000 Kč | 59,63 Kč |
| 10 | 59,36100 Kč | 593,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 330 | 48,97179 Kč | 16 160,69 Kč |
| Unit Price without VAT: | 59,63000 Kč |
|---|---|
| Unit Price with VAT: | 72,15230 Kč |


