



1830142 | |
|---|---|
DigiKey Part Number | 277-10153-2-ND - Tape & Reel (TR) 277-10153-1-ND - Cut Tape (CT) 277-10153-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1830142 |
Description | HEADER 4POS SMT WHITE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 4 Position Header, Male Pins Board to Cable/Wire 0.098" (2.50mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1830142 Models |
Category | Termination Solder |
Manufacturer Phoenix Contact | Pitch 0.098" (2.50mm) |
Series | Fastening Type Detent Lock |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Solder Retention |
Part Status Active | Housing Color White |
Style Board to Cable/Wire | Contact Finish Tin |
Connector Type Header, Male Pins | Housing Material Polyamide (PA), Nylon |
Number of Positions 4 | Voltage Rating 150V |
Mounting Type Surface Mount, Bottom Entry, Through Board | Current Rating (Amps) 5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 330 | 25,01815 Kč | 8 255,99 Kč |
| Unit Price without VAT: | 30,24000 Kč |
|---|---|
| Unit Price with VAT: | 36,59040 Kč |


