
1829442 | |
|---|---|
DigiKey Part Number | 1829442-ND |
Manufacturer | |
Manufacturer Product Number | 1829442 |
Description | TERM BLK 13POS GREEN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 13 Position Terminal Block Header, Male Pins Green |
Datasheet | Datasheet |
EDA/CAD Models | 1829442 Models |
Category | Positions Per Level 13 |
Manufacturer Phoenix Contact | Panel Mount Type Screw Mount - Front Flange |
Series | Pitch 0.150" (3.81mm) |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Current - UL 8 A |
Front Panel Wire Connection Header, Male Pins | Color Green |
Rear Panel Wire Connection Quick Connect - 0.110" (2.80mm), Solder Eyelet | Features Threaded Mating Lock |
Width 2.517" (63.92mm) | Number of Levels 1 |
Panel Thickness 0.020 ~ 0.157" (0.5 ~ 4.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 315,89000 Kč | 15 794,50 Kč |
| Unit Price without VAT: | 315,89000 Kč |
|---|---|
| Unit Price with VAT: | 382,22690 Kč |









