
1829400 | |
|---|---|
DigiKey Part Number | 277-6374-ND |
Manufacturer | |
Manufacturer Product Number | 1829400 |
Description | TERM BLK 9POS GREEN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 9 Position Terminal Block Header, Male Pins Green |
Datasheet | Datasheet |
EDA/CAD Models | 1829400 Models |
Category | Positions Per Level 9 |
Manufacturer Phoenix Contact | Panel Mount Type Screw Mount - Front Flange |
Series | Pitch 0.150" (3.81mm) |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Current - UL 8 A |
Front Panel Wire Connection Header, Male Pins | Color Green |
Rear Panel Wire Connection Quick Connect - 0.110" (2.80mm), Solder Eyelet | Features Threaded Mating Lock |
Width 1.917" (48.68mm) | Number of Levels 1 |
Panel Thickness 0.020 ~ 0.157" (0.5 ~ 4.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 234,34000 Kč | 234,34 Kč |
| 10 | 190,41000 Kč | 1 904,10 Kč |
| Unit Price without VAT: | 234,34000 Kč |
|---|---|
| Unit Price with VAT: | 283,55140 Kč |













