1823256 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 73,87520 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 4
Unit Price: 122,21000 Kč
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: 31,61161 Kč
Datasheet
8 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole
1823256
1823256

1823256

DigiKey Part Number
277-11620-2-ND - Tape & Reel (TR)
277-11620-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1823256
Description
TERM BLK 8P TOP ENTRY 3.5MM PCB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1823256 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Number of Levels
1
Positions Per Level
8
Pitch
0.138" (3.50mm)
Mating Orientation
Vertical with Board
Current
10 A
Voltage
300 V
Wire Gauge
16-24 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Leg Spring, Push-In Spring
Features
-
Color
Black
Operating Temperature
-
Housing Material
Liquid Crystal Polymer (LCP)
Contact Material - Plating
Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1112,13000 Kč112,13 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
200112,41805 Kč22 483,61 Kč
400106,73493 Kč42 693,97 Kč
600103,99960 Kč62 399,76 Kč
1 000101,07555 Kč101 075,55 Kč
1 40099,42838 Kč139 199,73 Kč
2 00097,89205 Kč195 784,10 Kč
Manufacturers Standard Package
Unit Price without VAT:112,13000 Kč
Unit Price with VAT:135,67730 Kč