
1822532 | |
|---|---|
DigiKey Part Number | 277-1822532-ND |
Manufacturer | |
Manufacturer Product Number | 1822532 |
Description | TERM BLK 2POS TOP ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1822532 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Vertical with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | - | |
Color | Black | |
Operating Temperature | - | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Contact Material - Plating | Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,90000 Kč | 56,90 Kč |
| 10 | 40,75700 Kč | 407,57 Kč |
| 25 | 35,55400 Kč | 888,85 Kč |
| 50 | 32,25300 Kč | 1 612,65 Kč |
| 100 | 29,48330 Kč | 2 948,33 Kč |
| 400 | 25,37555 Kč | 10 150,22 Kč |
| 800 | 23,91410 Kč | 19 131,28 Kč |
| 1 200 | 23,20682 Kč | 27 848,18 Kč |
| 5 200 | 21,35610 Kč | 111 051,72 Kč |
| Unit Price without VAT: | 56,90000 Kč |
|---|---|
| Unit Price with VAT: | 68,84900 Kč |

