



1821685 | |
|---|---|
DigiKey Part Number | 277-1821685TR-ND - Tape & Reel (TR) 277-1821685CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1821685 |
Description | TERM BLOCK HDR 16POS 2.54MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.100" (2.54mm) Vertical Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1821685 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 16 | |
Positions Per Level | 16 | |
Number of Levels | 1 | |
Pitch | 0.100" (2.54mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Surface Mount | |
Current - IEC | 6A | |
Voltage - IEC | 160 V | |
Current - UL | 6 A | |
Voltage - UL | 150 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | - | |
Contact Mating Finish | Gold | |
Features | Solder Retention |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 406,94000 Kč | 406,94 Kč |
| 10 | 290,59100 Kč | 2 905,91 Kč |
| 25 | 259,15720 Kč | 6 478,93 Kč |
| 50 | 240,41460 Kč | 12 020,73 Kč |
| 100 | 225,39040 Kč | 22 539,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 315 | 207,12362 Kč | 65 243,94 Kč |
| 630 | 199,20103 Kč | 125 496,65 Kč |
| 945 | 195,41761 Kč | 184 669,64 Kč |
| Unit Price without VAT: | 406,94000 Kč |
|---|---|
| Unit Price with VAT: | 492,39740 Kč |



