



1821287 | |
|---|---|
DigiKey Part Number | 277-1821287TR-ND - Tape & Reel (TR) 277-1821287CT-ND - Cut Tape (CT) 277-1821287DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1821287 |
Description | TERM BLOCK HDR 6POS 2.54MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.100" (2.54mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1821287 Models |
Category | Header Orientation 90°, Right Angle |
Manufacturer Phoenix Contact | Termination Style Solder |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - IEC 6A |
Part Status Active | Voltage - IEC 160 V |
Type Header, Male Pins, Shrouded (4 Side) | Current - UL 6 A |
Number of Positions 6 | Voltage - UL 150 V |
Positions Per Level 6 | Color Black |
Number of Levels 1 | Contact Mating Finish Gold |
Pitch 0.100" (2.54mm) | Features Board Guide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,13000 Kč | 91,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 465 | 74,52168 Kč | 34 652,58 Kč |
| Unit Price without VAT: | 91,13000 Kč |
|---|---|
| Unit Price with VAT: | 110,26730 Kč |





