
1819077 | |
|---|---|
DigiKey Part Number | 277-1819077-ND |
Manufacturer | |
Manufacturer Product Number | 1819077 |
Description | RELAY GEN PURPOSE 4PDT 6A 48V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 48VDC Coil Socketable |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 100 A | |
Switching Voltage | 12VAC, 12VDC - Max | |
Load - Max Switching | 1200VA, 1200W | |
Coil Current | 16 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 15 ms | |
Release Time | 18 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | - | |
Relay Type | ||
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 456,92000 Kč | 456,92 Kč |
| 10 | 406,89900 Kč | 4 068,99 Kč |
| 30 | 384,99133 Kč | 11 549,74 Kč |
| 50 | 375,20480 Kč | 18 760,24 Kč |
| 100 | 362,31420 Kč | 36 231,42 Kč |
| 250 | 345,93868 Kč | 86 484,67 Kč |
| 500 | 334,03744 Kč | 167 018,72 Kč |
| Unit Price without VAT: | 456,92000 Kč |
|---|---|
| Unit Price with VAT: | 552,87320 Kč |

