
1815293 | |
|---|---|
DigiKey Part Number | 277-9987-2-ND - Tape & Reel (TR) 277-9987-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1815293 |
Description | CONN HEADER 5POS 2.5MM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 5 Position Header, Male Pins Board to Cable/Wire 0.098" (2.50mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1815293 Models |
Category | Termination Solder |
Manufacturer Phoenix Contact | Pitch 0.098" (2.50mm) |
Series | Fastening Type Detent Lock |
Packaging Tape & Reel (TR) Cut Tape (CT) | Housing Color White |
Part Status Active | Contact Finish Tin |
Style Board to Cable/Wire | Housing Material Polyamide (PA), Nylon |
Connector Type Header, Male Pins | Voltage Rating 150V |
Number of Positions 5 | Current Rating (Amps) 5A |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,99000 Kč | 24,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 330 | 20,38397 Kč | 6 726,71 Kč |
| Unit Price without VAT: | 24,99000 Kč |
|---|---|
| Unit Price with VAT: | 30,23790 Kč |







