
1815028 | |
|---|---|
DigiKey Part Number | 277-9974-2-ND - Tape & Reel (TR) 277-9974-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1815028 |
Description | CONN HEADER 6POS 2.5MM TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 6 Position Header, Female Sockets Board to Cable/Wire 0.098" (2.50mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1815028 Models |
Category | Termination Solder |
Manufacturer Phoenix Contact | Pitch 0.098" (2.50mm) |
Series | Fastening Type Detent Lock |
Packaging Tape & Reel (TR) Cut Tape (CT) | Housing Color White |
Part Status Active | Contact Finish Tin |
Style Board to Cable/Wire | Housing Material Polyamide (PA), Nylon |
Connector Type Header, Female Sockets | Voltage Rating 150V |
Number of Positions 6 | Current Rating (Amps) 5A |
Mounting Type Through Hole, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,45000 Kč | 30,45 Kč |
| 10 | 30,32100 Kč | 303,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 25,01828 Kč | 12 509,14 Kč |
| Unit Price without VAT: | 30,45000 Kč |
|---|---|
| Unit Price with VAT: | 36,84450 Kč |






