SSL Connector 7 Position Header, Male Pins Board to Cable/Wire 0.098" (2.50mm) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1814964

DigiKey Part Number
277-9968-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1814964
Description
CONN HEADER 7POS 2.5MM SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
SSL Connector 7 Position Header, Male Pins Board to Cable/Wire 0.098" (2.50mm) Solder
Datasheet
 Datasheet
EDA/CAD Models
1814964 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Style
Board to Cable/Wire
Connector Type
Header, Male Pins
Number of Positions
7
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Pitch
0.098" (2.50mm)
Fastening Type
Detent Lock
Features
Solder Retention
Housing Color
White
Wire Gauge
-
Contact Material
-
Contact Finish
Tin
Housing Material
Polyamide (PA), Nylon
Operating Temperature
-
Voltage Rating
150V
Current Rating (Amps)
5A
Ingress Protection
-
Mating Cycles
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
60037,54267 Kč22 525,60 Kč
Manufacturers Standard Package
Unit Price without VAT:37,54267 Kč
Unit Price with VAT:45,42663 Kč