
1814896 | |
|---|---|
DigiKey Part Number | 277-1814896TR-ND - Tape & Reel (TR) 277-1814896CT-ND - Cut Tape (CT) 277-1814896DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1814896 |
Description | CONN HEADER 7POS 2.5MM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 7 Position Header, Male Pins Board to Cable/Wire 0.098" (2.50mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1814896 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Header, Male Pins | |
Number of Positions | 7 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Pitch | 0.098" (2.50mm) | |
Fastening Type | Detent Lock | |
Features | - | |
Housing Color | White | |
Wire Gauge | - | |
Contact Material | - | |
Contact Finish | Tin | |
Housing Material | Polyamide (PA), Nylon | |
Operating Temperature | - | |
Voltage Rating | 150V | |
Current Rating (Amps) | 5A | |
Ingress Protection | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,60000 Kč | 33,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 34,14610 Kč | 17 073,05 Kč |
| 1 000 | 32,51687 Kč | 32 516,87 Kč |
| 1 500 | 32,29591 Kč | 48 443,86 Kč |
| Unit Price without VAT: | 33,60000 Kč |
|---|---|
| Unit Price with VAT: | 40,65600 Kč |





