
1808900 | |
|---|---|
DigiKey Part Number | 1808900-ND |
Manufacturer | |
Manufacturer Product Number | 1808900 |
Description | TERM BLOCK PLUG 11POS 5.08MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 11 Position Terminal Block Plug Housing for Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1808900 Models |
Category | Current - IEC 12A |
Manufacturer Phoenix Contact | Voltage - IEC 630 V |
Series | Current - UL 10 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Wire Gauge or Range - AWG 14-20 AWG |
Type Plug Housing for Female Sockets | Wire Gauge or Range - mm² 0.2-2.5mm² |
Number of Positions 11 | Color Green |
Positions Per Level 11 | Features Retention Latches (Non-Wire Side) |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.200" (5.08mm) | Housing Material Polyamide (PA), Nylon |
Plug Wire Entry 180° | Insulation Height 0.394" (10.00mm) |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 84,91600 Kč | 4 245,80 Kč |
| Unit Price without VAT: | 84,91600 Kč |
|---|---|
| Unit Price with VAT: | 102,74836 Kč |



























