
1805631 | |
|---|---|
DigiKey Part Number | 1805631-ND |
Manufacturer | |
Manufacturer Product Number | 1805631 |
Description | CONN TERM BLK CABLE HSG GN 22POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Housing For COMBICON GMSTB and MSTB Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Housing | |
Number of Positions | 22 | |
For Use With/Related Products | COMBICON GMSTB and MSTB Series | |
Color | Green |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 300,08200 Kč | 3 000,82 Kč |
| Unit Price without VAT: | 300,08200 Kč |
|---|---|
| Unit Price with VAT: | 363,09922 Kč |



