Connector Cable Housing For COMBICON GMSTB, IC and MSTB Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1805628

DigiKey Part Number
1805628-ND
Manufacturer
Manufacturer Product Number
1805628
Description
CONN TERM BLK CABLE HSG GN 21POS
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Connector Cable Housing For COMBICON GMSTB, IC and MSTB Series
Datasheet
 Datasheet
EDA/CAD Models
1805628 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Cable Housing
Number of Positions
21
For Use With/Related Products
COMBICON GMSTB, IC and MSTB Series
Color
Green
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10305,35300 Kč3 053,53 Kč
Manufacturers Standard Package
Unit Price without VAT:305,35300 Kč
Unit Price with VAT:369,47713 Kč