
1804770 | |
|---|---|
DigiKey Part Number | 1804770-ND |
Manufacturer | |
Manufacturer Product Number | 1804770 |
Description | TERM BLOCK HDR 3POS 5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Male Pins, Unshrouded 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Pitch 0.197" (5.00mm) |
Manufacturer Phoenix Contact | Header Orientation Vertical |
Series | Termination Style Solder |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Current - IEC 12A |
Type Header, Male Pins, Unshrouded | Voltage - IEC 250 V |
Number of Positions 3 | Color Black |
Positions Per Level 3 | Contact Mating Finish Tin |
Number of Levels 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 7,98760 Kč | 399,38 Kč |
| Unit Price without VAT: | 7,98760 Kč |
|---|---|
| Unit Price with VAT: | 9,66500 Kč |



