Similar
Similar
Similar




1803688 | |
|---|---|
DigiKey Part Number | 277-1172-ND |
Manufacturer | |
Manufacturer Product Number | 1803688 |
Description | TERM BLOCK PLUG 13POS 3.81MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 13 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1803688 Models |
Category | Voltage - IEC 320 V |
Manufacturer Phoenix Contact | Current - UL 8 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Wire Gauge or Range - AWG 14-30 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.14-1.5mm² |
Type Plug, Female Sockets | Color Green |
Number of Positions 13 | Contact Mating Finish Tin |
Positions Per Level 13 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Screw Size M2 |
Pitch 0.150" (3.81mm) | Torque - Screw 0.22-0.25 Nm (1.9-2.2 Lb-In) |
Plug Wire Entry 180° | Wire Strip Length 7mm |
Termination Style Screw - Rising Cage Clamp | Housing Material Polyamide (PA), Nylon |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.437" (11.10mm) |
Current - IEC 8A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0395100213 | Molex | 0 | 0395100213-ND | 1,59682 Kč | Similar |
| 1899440000 | Weidmüller | 25 | 281-7791-ND | 15,81000 Kč | Similar |
| ELVP13100 | Amphenol PCD Shenzhen | 0 | ELVP13100-ND | 4,26510 Kč | Similar |
| OSTVD133152 | On Shore Technology Inc. | 0 | OSTVD133152-ND | 4,25067 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 284,05000 Kč | 284,05 Kč |
| 10 | 230,87000 Kč | 2 308,70 Kč |
| Unit Price without VAT: | 284,05000 Kč |
|---|---|
| Unit Price with VAT: | 343,70050 Kč |
























