
1803086 | |
|---|---|
DigiKey Part Number | 1803086-ND |
Manufacturer | |
Manufacturer Product Number | 1803086 |
Description | TERM BLK 15POS GREEN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position Terminal Block Green Plug Connection - Ganged 27.2mm |
Datasheet | Datasheet |
EDA/CAD Models | 1803086 Models |
Category | Voltage - IEC 300 V |
Manufacturer Phoenix Contact | Current - UL 12 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Wire Gauge or Range - AWG 12-30 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.2-2.5mm² |
Type Plug Connection - Ganged | Features Mating Flange |
Mounting Type DIN Rail | Housing Color Green |
Number of Positions 15 | Length 3.446" (87.52mm) |
Number of Levels 1 | Height (Max) 1.181" (30.00mm) |
Terminal - Width 27.2mm | Material - Insulation Polyamide (PA), Nylon |
Termination Style Plug Receptacles, Screw | Material Flammability Rating UL94 V-2 |
Current - IEC 12 A | Stripping Length 7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 774,75900 Kč | 38 737,95 Kč |
| Unit Price without VAT: | 774,75900 Kč |
|---|---|
| Unit Price with VAT: | 937,45839 Kč |










