14 Position Terminal Block Green Plug Connection - Ganged 27.2mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1803073

DigiKey Part Number
1803073-ND
Manufacturer
Manufacturer Product Number
1803073
Description
TERM BLK 14POS GREEN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
14 Position Terminal Block Green Plug Connection - Ganged 27.2mm
Datasheet
 Datasheet
EDA/CAD Models
1803073 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - IEC
300 V
Manufacturer
Phoenix Contact
Current - UL
12 A
Series
Voltage - UL
300 V
Packaging
Bulk
Wire Gauge or Range - AWG
12-30 AWG
Part Status
Active
Wire Gauge or Range - mm²
0.2-2.5mm²
Type
Plug Connection - Ganged
Features
Mating Flange
Mounting Type
DIN Rail
Housing Color
Green
Number of Positions
14
Length
3.246" (82.44mm)
Number of Levels
1
Height (Max)
1.181" (30.00mm)
Terminal - Width
27.2mm
Material - Insulation
Polyamide (PA), Nylon
Termination Style
Plug Receptacles, Screw
Material Flammability Rating
UL94 V-2
Current - IEC
12 A
Stripping Length
7mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
501 027,05420 Kč51 352,71 Kč
Manufacturers Standard Package
Unit Price without VAT:1 027,05420 Kč
Unit Price with VAT:1 242,73558 Kč