
1800985 | |
|---|---|
DigiKey Part Number | 1800985-ND |
Manufacturer | |
Manufacturer Product Number | 1800985 |
Description | TERM BLOCK HDR 18POS 5.08MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 18 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Header Orientation Vertical |
Manufacturer Phoenix Contact | Termination Style Solder |
Series | Mounting Type Through Hole |
Packaging Bulk | Current - IEC 12A |
Part Status Active | Voltage - IEC 250 V |
Type Header, Male Pins, Shrouded (4 Side) | Color Black |
Number of Positions 18 | Contact Mating Finish Tin |
Positions Per Level 18 | Features Mating and Mounting Flange |
Number of Levels 1 | Contact Tail Length 0.154" (3.90mm) |
Pitch 0.200" (5.08mm) | Insulation Height 0.472" (12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 178,87360 Kč | 8 943,68 Kč |
| Unit Price without VAT: | 178,87360 Kč |
|---|---|
| Unit Price with VAT: | 216,43706 Kč |























