
1800360 | |
|---|---|
DigiKey Part Number | 1800360-ND |
Manufacturer | |
Manufacturer Product Number | 1800360 |
Description | TERM BLOCK HDR 18POS 3.81MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 18 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Termination Style Solder |
Manufacturer Phoenix Contact | Mounting Type Through Hole |
Series | Current - IEC 8A |
Packaging Bulk | Voltage - IEC 160 V |
Part Status Active | Current - UL 8 A |
Type Header, Male Pins, Shrouded (4 Side) | Voltage - UL 300 V |
Number of Positions 18 | Color Black |
Positions Per Level 9 | Contact Mating Finish Tin |
Number of Levels 2 | Contact Tail Length 0.138" (3.50mm) |
Pitch 0.150" (3.81mm) | Insulation Height 0.894" (22.71mm) |
Header Orientation 90°, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 231,43475 Kč | 9 257,39 Kč |
| Unit Price without VAT: | 231,43475 Kč |
|---|---|
| Unit Price with VAT: | 280,03605 Kč |























